Industrial Circular Connectors

Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment. These connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.

Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built.


Commonly used sizes:


  • M12

  • M8

  • M23

  • M9

  • Miniature


What are Industrial Circular Connectors used for?


Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.

Applications:


  • Factory and Industrial Automation

  • Manufacturing

  • Process Control

  • Industrial networking

  • Measurement and instrumentation

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 32 項產品
Results per page
Description Price Number of Contacts Gender Mounting Type Connector Size Plug/Socket Termination Method Contact Gender IP Rating Shell Size Current Rating Voltage Rating Coding Mating Type Body Orientation
RS庫存編號 290-4588
製造零件編號1200710035
TWD390.00
單位
4 - Cable Mount M12 - Screw Down Female - - - - - - Straight
RS庫存編號 913-2370
製造零件編號1200710035
TWD797.00
單位
- - - - - - - - - - - - - -
RS庫存編號 290-4572
製造零件編號1200710035
TWD302.00
單位
4 - Cable Mount M12 - Screw Down Female - - - - - - Straight
RS庫存編號 751-9163
製造零件編號1200710043
TWD999.00
單位
5 - Cable Mount M12 Socket Screw Female IP68 20 4.0A 30 V ac, 36 V dc - Quick Disconnect Straight
RS庫存編號 290-4601
製造零件編號1200710045
TWD1,041.00
單位
5 - Cable Mount M12 Plug Screw Male - - 4.0A - - - Straight
RS庫存編號 290-4623
製造零件編號1200715011
TWD398.00
單位
4 - Cable Mount M12 Plug Screw Male IP67 - 4.0A 250 V ac, 300 V dc - - Right Angle
RS庫存編號 290-4594
製造零件編號1200710038
TWD940.00
單位
4 - Cable Mount M12 Plug Screw Male - - - - - - Straight
RS庫存編號 751-9154
製造零件編號1200120176
TWD427.00
單位
5 - Cable Mount M12 Socket Screw Female IP68 20 4.0A 30 V ac, 36 V dc - Quick Disconnect Straight
RS庫存編號 913-2165
製造零件編號1201020002
TWD2,038.00
單位
5 - Cable Mount M12 Plug Crimp Male IP67 - 3.0A 250.0 V - Quick Connect Straight
RS庫存編號 913-2327
製造零件編號1200905077
TWD424.00
單位
4 - Cable Mount M8 Plug Crimp Male IP67 - 4.0A 60.0 V, 75.0 V - Quick Connect Straight
RS庫存編號 751-9191
製造零件編號1200700235
TWD661.00
單位
5 - Panel Mount - Socket Screw Down, Solder Male IP68 - 4.0A 250 V ac/dc - Threaded Straight
RS庫存編號 751-9160
製造零件編號1201300132
TWD603.00
單位
5 - Cable Mount M12 Plug Screw Male IP68 20 4.0A 30 V ac, 36 V dc - - Straight
RS庫存編號 752-7518
製造零件編號1200840033
TWD418.00
單位
8 - Panel Mount M12 Socket - Female IP69K - 2.0A 30 V ac, 36 V dc - - Straight
RS庫存編號 751-9157
製造零件編號1200710036
TWD1,056.00
單位
4 - Cable Mount M12 Socket Screw Female IP68 20 4.0A 250 V ac, 300 V dc - - Straight
RS庫存編號 752-7511
製造零件編號1200840032
TWD621.00
單位
8 - Panel Mount M12 Socket - Male IP69K - 2.0A 30 V ac, 36 V dc - - Straight
RS庫存編號 752-7410
製造零件編號1200850011
TWD1,269.00
單位
4 - Cable Mount M12 Socket - Female IP69 - 4.0A 250 V ac/dc - Push-Pull Straight
RS庫存編號 161-8481
製造零件編號120076-8034
TWD390.00
單位
4 - In-line M12 Socket Quick Connect Male IP67 - 4.0A 250.0 V - A Coded, Threaded Straight
RS庫存編號 913-2210
製造零件編號1201010002
TWD3,532.00
單位
5 - Cable Mount M12 Plug, Socket Crimp Male IP67 - 4.0A 30.0 V - Quick Connect Straight
RS庫存編號 752-7426
製造零件編號1200850005
TWD792.00
單位
4 - Cable Mount M12 Plug - Male IP69 - 4.0A 250 V ac/dc - Push-Pull Straight
RS庫存編號 751-9150
製造零件編號1200715003
TWD403.00
單位
4 - Cable Mount M12 Plug Screw Male IP68 20 4.0A 250 V ac, 300 V dc - Quick Disconnect Straight