Multifunction Meters & Digital Panel Meters | RS
最近搜索

    Multi Function Panel Meters

    What are Multifunction Panel Meters

    Multifunction Panel Meters, also known as Multifunction Meters, Process Meters are digital touch-display devices that use a free drag-and-drop style software package for rapid development and measurement of industrial display and panel applications. Users can build multi-screen interfaces without manual code input, perfect for a wide range of industrial processes.

    What are multi-function panel meters used for?

    Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display digital meter measurement styles and input signals previously provided by a traditional panel meter.

    They're suitable for a range of low, medium and high-voltage control panels, gensets, building management, energy and power management systems as they are extremely effective at measuring AC or DC current or voltage within an electrical system.

    How do you use multifunction meters?

    Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want, including bar graph, analogue-style and digital options.

    The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.

    Features of Multifunction Meters:

    • Range of digit heights from 7 mm -101 mm
    • Minimum temperatures from -40°C to maximum temperatures of +80°C
    • Current supply voltages ranging from 10 V - 440 V AC
    • Low energy requirements for effective process control
    • Accurate and reliable measurement of electrical systems

    Browse the broad range of Digital Panel Meters RS Components have to offer and order today for free next day delivery.

    517 產品顯示為 Multi Function Panel Meters

    AC Current, AC Voltage, Active, Apparent Power, Frequency, Import Export Energy, Reactive
    LED
    92mm
    92mm
    55mm
    4
    -
    -
    -20°C
    +70°C
    -
    0.5 (Lag Power Factor), 0.5 (Lead Power Factor), 1 (Normal Power Factor), 1 → 5 (Current) A, 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 500 (Line → Line) V ac
    AC Current, AC Voltage, Frequency, Hour, RPM
    LED
    92mm
    92mm
    62mm
    4
    20 mm
    -
    -20°C
    +70°C
    -
    290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 5 (Current) A, 500 (Line → Line) V ac
    Current, Voltage
    Digital
    71mm
    29mm
    62.5mm
    4
    -
    -
    -
    -
    -
    -
    RTD & Thermocouple Inputs
    7-Segment Display
    92mm
    45mm
    65mm
    4
    -
    -
    0°C
    +50°C
    -
    -
    Current, Voltage
    7 Segment LED
    -
    -
    66mm
    4
    14 mm
    -
    -20°C
    +60°C
    -
    ±2 → ±10 (Voltage) V, -20 → 20 (Current) mA
    Analog, Thermocouple, PT100, 0 → 20 mA, 4 → 20 mA, 0 → 10 V
    7-Segment Display
    92mm
    45mm
    65mm
    4
    -
    -
    0°C
    +50°C
    -
    -
    Current, Frequency, System Active Power, System Re-Active Power, Voltage
    LED
    92mm
    92mm
    55mm
    4
    -
    -
    0°C
    +50°C
    -
    5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 692 (Primary Input Voltage) kV
    Current, Frequency, On Hour, RPM, Run Hour, Voltage
    LED
    92mm
    92mm
    55mm
    3
    -
    -
    -10°C
    +55°C
    -
    5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 799 (Primary Input Voltage) kV
    Current, Frequency, System Active Power, System Re-Active Power, Voltage
    LED
    92mm
    92mm
    55mm
    4
    -
    -
    0°C
    +50°C
    -
    5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 692 (Primary Input Voltage) kV
    Current, Frequency, On Hour, RPM, Run Hour, Voltage
    LED
    92mm
    92mm
    55mm
    3
    -
    -
    -10°C
    +55°C
    -
    5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 799 (Primary Input Voltage) kV
    Current, Voltage
    7 Segment LED
    -
    -
    66mm
    4
    14 mm
    -
    -20°C
    +60°C
    -
    ±2 → ±10 (Voltage) V, -20 → 20 (Current) mA
    Analog, Thermocouple, PT100, 0 → 20 mA, 4 → 20 mA, 0 → 10 V
    7-Segment Display
    92mm
    45mm
    65mm
    4
    -
    -
    0°C
    +50°C
    -
    -
    Current, Voltage
    7-Segment Display
    92mm
    45mm
    65mm
    4
    -
    -
    0°C
    +50°C
    -
    -
    AC Current, AC Voltage, Frequency, Hour, RPM
    LED
    92mm
    92mm
    62mm
    4
    20 mm
    -
    -20°C
    +70°C
    -
    290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 5 (Current) A, 500 (Line → Line) V ac
    Analog, Thermocouple, PT100, 0 → 20 mA, 4 → 20 mA, 0 → 10 V
    7-Segment Display
    92mm
    45mm
    65mm
    4
    -
    -
    0°C
    +50°C
    -
    -
    Resistance, Temperature
    7 Segment LED
    -
    -
    66mm
    4
    14 mm
    -
    -20°C
    +60°C
    -
    0 → 3900 (Resistance) Ω, -200 → +250 (Ni) °C, -200 → +450 (Pt, RU) °C, -50 → +250 (Ni) °C, -50 → +450 (Pt, EU) °C, -50 → +450 (Pt, US) °C
    AC Current, AC Voltage, Active, Apparent Power, Frequency, Import Export Energy, Reactive
    LED
    92mm
    92mm
    55mm
    4
    -
    -
    -20°C
    +70°C
    -
    0.5 (Lag Power Factor), 0.5 (Lead Power Factor), 1 (Normal Power Factor), 1 → 5 (Current) A, 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 500 (Line → Line) V ac
    Endress+Hauser
    Current Signal
    LCD
    -
    -
    -
    5
    -
    -
    -
    -
    -
    -
    Lovato
    Power
    LCD
    92mm
    92mm
    87.5mm
    -
    -
    -
    -
    -
    -
    -
    Red Lion
    Current, Strain, Temperature, Voltage
    LED
    96.5mm
    49.5mm
    104.1mm
    -
    -
    -
    0°C
    +50°C
    -
    -
    每頁顯示的結果