Counters

RS Components provides a versatile range of counters to suit a variety of devices and functions. With digital, electromechanical and purely mechanical counters available, RS provides a solution to industrial, commercial and project applications wherever precise counting and tallying is required. You'll find counters available from trusted brands such as Omron, Red Lion, Kubler, Hengstler and our own RS PRO selection.

Types of Counter

  • Digital counters - are electronic in design and will often have a digital display. These counters work off a latching circuit or "flip-flop" when the time gets to the set value the relay will switch from 1 position to the next (flip), then the next pre-set value it will switch back (flop). It latches in each position and holds it so that current can flow.
  • Asynchronous or ripple counters - consisting of a number of flip-flops these count a stream of pulses applied to the counter’s input. The output is a binary value whose value is equal to the number of pulses received.
  • Synchronous counters - provide a more reliable circuit for counting purposes, and for high-speed operation, as the clock pulses in this circuit are fed to every flip-flop in the chain at exactly the same time.
  • Decade counters - used to count decimal digits rather than binary.
  • Ring counters - have a cascade layout of flip-flops in a ring so that the output of the last is fed into the input of the first.
  • Mechanical counters - are built using mechanical components, They typically consist of a series of disks mounted on an axle, with the digits 0 through 9 marked on their edge.
  • Hour meters - are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 68 項產品
Results per page
Description Price Supply Voltage Count Mode Display Type Input Type Connection Type Reset Method Number of Digits Mounting Type Output / Interface Count Direction Digit Height Backlighting Maximum Count Frequency Display Range
RS庫存編號 725-9684
製造零件編號99772712
BrandCrouzet
TWD1,046.00
單位
100 → 130 V ac Hours Mechanical Voltage Screw No Reset 7 Panel Mount - Up 4 mm - - -
RS庫存編號 725-9704
製造零件編號99772715
BrandCrouzet
TWD1,093.00
單位
100 → 130 V ac Hours Mechanical Voltage Screw No Reset 7 Panel Mount - Up 4 mm - - -
RS庫存編號 726-3071
製造零件編號99776602
BrandCrouzet
TWD2,775.00
單位
115 V ac Hours Mechanical Voltage Screw No Reset 6 Panel Mount - - 4 mm - - 999999
RS庫存編號 726-3249
製造零件編號99779712
BrandCrouzet
TWD2,332.00
單位
130 V ac Hours Mechanical Voltage Screw - 7 Panel Mount - Adding 4 mm - - 99999.99
RS庫存編號 725-9423
製造零件編號87629114
BrandCrouzet
TWD6,789.00
單位
230 V ac - LCD Voltage Screw Manual, Signal 6 Panel Mount Relay Down, Up 9 mm Yes - -999999 → 999999
RS庫存編號 725-9616
製造零件編號87623572
BrandCrouzet
TWD6,210.00
單位
30 V Hours LED Voltage Screw Manual, Signal 6 Panel Mount - - 8 mm - - -19999 → 999999
RS庫存編號 726-3185
製造零件編號99778810
BrandCrouzet
TWD1,482.00
單位
24 V dc Impulses Mechanical Voltage Screw No Reset 7 Panel Mount - - 4 mm - - -
RS庫存編號 725-9426
製造零件編號87629121
BrandCrouzet
TWD7,256.00
單位
30 V dc - LCD Voltage Screw Manual, Signal 6 Panel Mount Relay Down, Up 9 mm Yes - -999999 → 999999
RS庫存編號 726-3188
製造零件編號99777710
BrandCrouzet
TWD2,352.00
單位
24 V ac Impulses Mechanical Voltage Screw No Reset 6 Panel Mount - - 4 mm - - 999999
RS庫存編號 726-3135
製造零件編號99776716
BrandCrouzet
TWD3,144.00
單位
24 V dc Hours Mechanical Voltage Screw Manual 5 Panel Mount - - 4 mm - - 99999
RS庫存編號 725-9619
製造零件編號87623570
BrandCrouzet
TWD6,539.00
單位
30 V Hours LED Voltage Screw Manual, Signal 6 Panel Mount - - 8 mm - - -19999 → 999999
RS庫存編號 726-3217
製造零件編號99792810
BrandCrouzet
TWD1,686.00
單位
35 V dc Hours Mechanical Voltage Screw No Reset 7 Panel Mount - Adding 4 mm - - 99999.99
RS庫存編號 725-9625
製造零件編號87623573
BrandCrouzet
TWD6,210.00
單位
30 V Hours LED Voltage Screw Manual, Signal 6 Panel Mount - - 8 mm - - 0 → 999999
RS庫存編號 726-3289
製造零件編號99793810
BrandCrouzet
TWD2,203.00
單位
27 V dc Hours Mechanical Voltage Screw No Reset 7 DIN Rail - Adding 3.5 mm - - 99999.99
RS庫存編號 725-9388
製造零件編號87621115
BrandCrouzet
TWD8,585.00
單位
260 V ac Hours LCD Voltage Screw Manual, Signal 6 Panel Mount Relay Directional, Phase, Up 9 mm Yes 40kHz -999999 → 999999
RS庫存編號 726-3126
製造零件編號99776710
BrandCrouzet
TWD3,995.00
單位
230 V ac Hours Mechanical Voltage Screw Manual 5 Panel Mount - - 4 mm - - 99999
RS庫存編號 726-3154
製造零件編號99776921
BrandCrouzet
TWD3,343.00
單位
230 V ac - Mechanical Voltage Screw Manual 5 Panel Mount - - 4 mm - - 99999
RS庫存編號 726-3273
製造零件編號99793710
BrandCrouzet
TWD1,592.00
單位
24 V ac Hours Mechanical Voltage Screw No Reset 7 DIN Rail - Adding 3.5 mm - - 99999.99
RS庫存編號 725-9593
製造零件編號87622170
BrandCrouzet
TWD3,503.00
單位
260 V Hours LCD Voltage Screw Manual, Signal 8 Panel Mount - - 8 mm - - 0 → 99999.99 h, 0 → 9999999.9 s
RS庫存編號 725-9385
製造零件編號87621122
BrandCrouzet
TWD9,234.00
單位
24 V ac Hours LCD Voltage Screw Manual, Signal 6 Panel Mount Relay Directional, Phase, Up 9 mm Yes 40kHz -999999 → 999999