LED Batten Lights & Fitting, Fluorescent Battens | RS
最近搜索

    Batten Lights

    Batten lights are an electrical fitting containing a tube lamp to provide an artificial light and can be fitted to the ceiling or a wall. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue and can result in quality issues, low productivity and sometimes accidents can occur.

    What batten light is best for me?

    There are various types of batten fixture available, choosing the best one for an installation depends on a few key factors.

    • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.
    • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.
    • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.
    • Environment: Must your batten light be Anti-corrosive or IP44 rated or above.

    Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial batten lights are the most likely. Some additional points to consider are;

    Mounting type

    • Recessed or flush light: Enables the lamp to be mounted flush into the ceiling.
    • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.
    • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.
    • Dimmable: Must the lighting be dimmable? If so, extra ballasts and switching components must be used.
    • Diffusers: Used to spread and soften the light.

    Colour Temperature

    Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number, the cooler the lamp. The lower the K number, the warmer the lamp.

    • 2500K Extra warm white
    • 2700K Warm white
    • 3000K Warm white / White
    • 3500K White
    • 4000K Cool white
    • 6500K Daylight

    At RS we have a great range of batten lights that offer efficient, versatile, and reliable lighting solutions for various residential, commercial, and industrial applications.

    249 產品顯示為 Batten Lights

    -
    Twin
    Twin Batten
    1.79m
    6500lm
    95mm
    85mm
    60W
    2
    Cool White
    LED
    4000K
    T8
    50000h
    Cool White
    230 V ac
    -
    IP20
    -
    Yes
    Energy Efficiency Rating D
    Anti-corrosive
    Twin
    Damp Proof Light
    1.5 m
    6600lm
    96mm
    83mm
    55W
    2
    Daylight
    LED
    6500K
    -
    50000h
    Grey
    240 V
    -
    IP65
    -
    Yes
    Energy Efficiency Rating D
    Anti-corrosive
    Twin
    Damp Proof Light
    1.2 m
    6600lm
    96mm
    83mm
    55W
    2
    Daylight
    LED
    6500K
    -
    50000h
    Grey
    240 V
    -
    IP65
    -
    Yes
    Energy Efficiency Rating D
    Anti-corrosive
    Single
    Damp Proof Light
    1.2 m
    4800lm
    96mm
    83mm
    40W
    1
    Daylight
    LED
    6500K
    -
    50000h
    Grey
    240 V
    -
    IP65
    -
    Yes
    Energy Efficiency Rating D
    -
    Twin
    Twin Batten
    1.53m
    5250lm
    95mm
    85mm
    50W
    2
    Cool White
    LED
    4000K
    T8
    50000h
    Cool White
    230 V ac
    -
    IP20
    -
    Yes
    Energy Efficiency Rating D
    -
    Single
    Batten
    1.53m
    3000lm
    60mm
    85mm
    26W
    1
    Cool White
    LED
    4000K
    T8
    50000h
    Cool White
    230 V ac
    -
    IP20
    -
    Yes
    Energy Efficiency Rating D
    -
    Single
    Batten
    1.79m
    3150lm
    60mm
    85mm
    30W
    1
    Cool White
    LED
    4000K
    T8
    50000h
    Cool White
    230 V ac
    -
    IP20
    -
    -
    -
    Anti-corrosive
    Single
    Damp Proof Light
    0.6 m
    3240lm
    96mm
    83mm
    27W
    1
    Daylight
    LED
    6500K
    -
    50000h
    Grey
    240 V
    -
    IP65
    -
    Yes
    Energy Efficiency Rating D
    -
    Single
    Batten
    1.23m
    2300lm
    60mm
    85mm
    20W
    1
    Cool White
    LED
    4000K
    T8
    50000h
    Cool White
    230 V ac
    -
    IP20
    -
    Yes
    Energy Efficiency Rating D
    Anti-corrosive
    Single
    Damp Proof Light
    0.65 m
    -
    94 mm
    90 mm
    18 W
    1
    -
    Fluorescent
    -
    T8
    -
    -
    230 V
    -
    IP65
    -
    -
    -
    -
    Single
    LED Linear Batten
    1.83m
    5760lm
    75mm
    23.7mm
    72W
    1
    Cool White
    LED
    4000K
    -
    25000h
    White
    220 → 240 V
    -
    IP20
    -
    -
    -
    -
    -
    Damp Proof Light
    1.17 m
    2520 lm
    30 mm
    30 mm
    18 W
    1
    White
    LED
    4000K
    -
    45000h
    -
    100 → 240 V
    26mm
    IP66
    -
    -
    -
    -
    Single
    LED Linear Batten
    1.52m
    4000lm
    75mm
    23.7mm
    50W
    1
    Cool White
    LED
    4000K
    -
    25000h
    White
    220 → 240 V
    -
    IP20
    -
    -
    -
    -
    -
    Damp Proof Light
    0.59 m
    1400 lm
    30 mm
    30 mm
    10 W
    1
    White
    LED
    4000K
    -
    45000h
    -
    100 → 240 V
    26mm
    IP66
    -
    -
    -
    -
    Single
    Batten
    615mm
    1200lm
    60mm
    85mm
    10W
    1
    Cool White
    LED
    4000K
    T8
    50000h
    Cool White
    230 V ac
    -
    IP20
    -
    Yes
    Energy Efficiency Rating D
    Anti-corrosive
    Single
    Damp Proof Light
    1.5 m
    4800lm
    96mm
    83mm
    40W
    1
    Daylight
    LED
    6500K
    -
    50000h
    Grey
    240 V
    -
    IP65
    -
    Yes
    Energy Efficiency Rating D
    Anti-corrosive
    Single
    Emergency
    1.83m
    -
    94mm
    90mm
    70W
    1
    -
    Fluorescent
    -
    T8
    -
    -
    230 V ac
    -
    IP65
    -
    -
    -
    Anti-corrosive
    Single
    LED Linear Batten
    600mm
    1440lm
    75mm
    23.7mm
    18W
    1
    Cool White
    LED
    4000K
    -
    25000h
    White
    220 → 240 V
    -
    IP20
    -
    -
    -
    -
    -
    Damp Proof Light
    1.47 m
    3080 lm
    30 mm
    30 mm
    22 W
    1
    White
    LED
    4000K
    -
    45000h
    -
    100 → 240 V
    26mm
    IP66
    -
    -
    -
    -
    Single
    Emergency
    1800mm
    8000lm
    58mm
    65mm
    67W
    1
    Cool White, Daylight, Warm White
    LED
    3000 K, 4000 K, 6500K
    -
    50000h
    White
    220 → 240 V
    -
    IP20
    -
    -
    -
    每頁顯示的結果