Endress+Hauser TMT31 Temperature Transmitter RTD Input 36V dc, 85 °C, -40 °C

小計(1 件)*

TWD5,378.00

(不含稅)

TWD5,646.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,378.00

* 參考價格

RS庫存編號:
691-097
製造零件編號:
TMT31-AAA2A1A1
製造商:
Endress+Hauser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Endress+Hauser

Input Type

RTD

Product Type

Temperature Transmitter

Output Type

Analogue

Diameter

44mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

250°C

Series

TMT31

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

Ex

COO (Country of Origin):
DE
The Endress+Hauser Temperature transmitter offers reliability, long-term stability, high accuracy, and diagnostic functions. It is designed for installation in industrial and hygienic thermometers with Terminal head form B or as a DIN rail device for installation in control cabinets. The transmitter is available with inputs for either RTD or TC thermometers and can be configured or pre-programmed at the factory to meet specific application requirements.

Push-in terminals for fast, tool-free wiring during installation or maintenance

Optimization of accuracy through sensor-transmitter matching (CvD)

Diagnostic information according to NAMUR NE107

Increased safety with Ex approvals

The iTEMP TMT31 is a head mounted 4-20mA RTD temperature transmitter. It offers high safety and long-term stable, reliable measurement accuracy. Ease of use and a facilitated installation are secured by the optimized connection technology with push-in terminals for tool-free, secure and extremely fast wiring. It is also available with the classic screw terminals. The device is pre-configured with factory-set, fixed parameters or can be parametrized using free software tools.

Key Benefits


Push-in terminals for fast and tool-free wiring during installation or maintenance can cut wiring time by up to 85%.

Ready-to-use: Factory pre-configured or easy parametrization using free software tools.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。