- RS庫存編號:
- 818-5051
- 製造零件編號:
- TZX3V6A-TR
- 製造商:
- Vishay
此產品已停售
- RS庫存編號:
- 818-5051
- 製造零件編號:
- TZX3V6A-TR
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Zener Diodes 500mW, TZX Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
規格
屬性 | 值 |
---|---|
Nominal Zener Voltage | 3.5V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 3% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 100Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 1.7 (Dia.) x 3.9mm |
Maximum Operating Temperature | +175 °C |