Discrete Semiconductors
Zener Diodes
ROHM, 33V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128
RS庫存編號:
171-3958
製造零件編號:
PDZVTR33B
製造商:
ROHM
查看所有Zener Diodes
當前暫無庫存,可於15/11/2024發貨,6 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價(不含稅) 個 (在毎卷:3000)
TWD3.70
(不含稅)
TWD3.88
(含稅)
單位
每單位
每卷*
3000 - 3000
TWD3.70
TWD11,100.00
6000 +
TWD3.60
TWD10,800.00
* 參考價格
RS庫存編號:
171-3958
製造零件編號:
PDZVTR33B
製造商:
ROHM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
JP
PDZV33B is a zener diode with small power mold package, suitable for voltage regulation.
Small mold type.
High reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性
值
Nominal Zener Voltage
33V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
1 W
Package Type
PMDTM, SOD-128
Zener Type
Voltage Regulator
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
18Ω
Maximum Reverse Leakage Current
10µA
Dimensions
3.9 x 2.7 x 1.05mm
Maximum Operating Temperature
+150 °C