- RS庫存編號:
- 169-0450
- 製造零件編號:
- PTZTE2515B
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 169-0450
- 製造零件編號:
- PTZTE2515B
- 製造商:
- ROHM
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Zener Diodes 1W, PTZ Series, ROHM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ROHM Semiconductor
規格
屬性 | 值 |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | SOD-106 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 40mA |
Maximum Zener Impedance | 6Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 4.5 x 2.6 x 1.9mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |