- RS庫存編號:
- 146-0521
- 製造零件編號:
- BZX84-B6V8,215
- 製造商:
- Nexperia
6000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (在毎卷:3000)
TWD1.00
(不含稅)
TWD1.05
(含稅)
單位 | Per unit | Per Reel* |
3000 - 12000 | TWD1.00 | TWD3,000.00 |
15000 + | TWD0.90 | TWD2,700.00 |
* 參考價格 |
- RS庫存編號:
- 146-0521
- 製造零件編號:
- BZX84-B6V8,215
- 製造商:
- Nexperia
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Zener Diodes 250mW, BZX84 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
規格
屬性 | 值 |
---|---|
Nominal Zener Voltage | 6.8V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 3 x 1.4 x 1.1mm |
Typical Voltage Temperature Coefficient | 3mV/K |
Maximum Operating Temperature | +150 °C |