- RS庫存編號:
- 145-5162
- 製造零件編號:
- 1N5937BRLG
- 製造商:
- onsemi
當前暫無庫存,可於04/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:6000)
TWD2.90
(不含稅)
TWD3.04
(含稅)
單位 | Per unit | Per Reel* |
6000 - 6000 | TWD2.90 | TWD17,400.00 |
12000 + | TWD2.80 | TWD16,800.00 |
* 參考價格 |
- RS庫存編號:
- 145-5162
- 製造零件編號:
- 1N5937BRLG
- 製造商:
- onsemi
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
規格
屬性 | 值 |
---|---|
Nominal Zener Voltage | 33V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 3 W |
Package Type | Case 59-10 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 11.4mA |
Maximum Zener Impedance | 33 Ω, 800Ω |
Maximum Reverse Leakage Current | 250nA |
Dimensions | 2.7 (Dia.) x 5.2mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |