- RS庫存編號:
- 405-720
- 製造零件編號:
- NC3MXBAH
- 製造商:
- Neutrik
45 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD220.00
(不含稅)
TWD231.00
(含稅)
單位 | Per unit |
1 - 24 | TWD220.00 |
25 - 124 | TWD216.00 |
125 + | TWD195.00 |
- RS庫存編號:
- 405-720
- 製造零件編號:
- NC3MXBAH
- 製造商:
- Neutrik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- LI
產品詳細資訊
X Series XLR Cable Connectors
Precision engineered audio connectors from Neutrik. Their construction ensures reliable connection for both power and low-level signal circuitry.
The Connector/Cable assembly is straightforward, employing a minimal number of parts with no assembly screws required. Parts are polarised and securely fitted, thereby eliminating connector noise. Available in either nickel or black chrome finishes, the cable mounting parts have a self adjusting strain relief for cable diameters between 3 and 8 mm, and mated connectors are secured by a latch.
This product has dual use terminals which can either be soldered or crimped for increased choice and ease of connectivity.
For type MP see Stock number: 543-591 and for type FP1 Stock number: 543-579.
The Connector/Cable assembly is straightforward, employing a minimal number of parts with no assembly screws required. Parts are polarised and securely fitted, thereby eliminating connector noise. Available in either nickel or black chrome finishes, the cable mounting parts have a self adjusting strain relief for cable diameters between 3 and 8 mm, and mated connectors are secured by a latch.
This product has dual use terminals which can either be soldered or crimped for increased choice and ease of connectivity.
For type MP see Stock number: 543-591 and for type FP1 Stock number: 543-579.
Features and Benefits:
• Connector bodies: Diecast zinc/aluminium
• Insulator: Polyester/Nylon
• Contacts: Copper alloy
• Plating: Hard silver
• Operating temperature: -30°C → +80°C
• Insertion force: ≤ 20 N
• Withdrawal force: ≤ 10 N
• Current per contact: 3-way 16A, 4-way 10A, 5- & 6-way 7.5 A , 7-way 6 A
• Rated voltage: 250 V a.c.
• Test voltage: 1500 V a.c.
• Contact resistance: ≤ 3 mΩ
• Insulation resistance: ≥ 109Ω
• Connector bodies: Diecast zinc/aluminium
• Insulator: Polyester/Nylon
• Contacts: Copper alloy
• Plating: Hard silver
• Operating temperature: -30°C → +80°C
• Insertion force: ≤ 20 N
• Withdrawal force: ≤ 10 N
• Current per contact: 3-way 16A, 4-way 10A, 5- & 6-way 7.5 A , 7-way 6 A
• Rated voltage: 250 V a.c.
• Test voltage: 1500 V a.c.
• Contact resistance: ≤ 3 mΩ
• Insulation resistance: ≥ 109Ω
Identification boots supplied in a bag of 9 colours include:
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black
:
Identification collars in a bag of 10 colours include:
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only (see stock number 448-7186.)
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only (see stock number 448-7186.)
:
Warning
Not to be used as mains connectors
規格
屬性 | 值 |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Black Metallic |
Contact Plating | Silver |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 16A |
Voltage Rating | 50 V |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |