- RS庫存編號:
- 166-181
- 製造零件編號:
- NC5MXX-D25
- 製造商:
- Neutrik
2 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 1 盒 25 套
TWD5,684.00
(不含稅)
TWD5,968.20
(含稅)
Box(es) | Per Box | Per unit* |
1 - 14 | TWD5,684.00 | TWD227.36 |
15 - 49 | TWD5,457.00 | TWD218.28 |
50 - 99 | TWD5,229.00 | TWD209.16 |
100 + | TWD5,115.00 | TWD204.60 |
* 參考價格 |
- RS庫存編號:
- 166-181
- 製造零件編號:
- NC5MXX-D25
- 製造商:
- Neutrik
法例與合規
- COO (Country of Origin):
- LI
產品詳細資訊
XX Series XLR Nickel Cable Connectors
From Neutrik, these XX series XLR connectors feature recessed locking, resulting in a secure connection and more stringent housing. With a chuck type strain relief and a polyurethane cable gland, these connectors have increased pull out force and are resistant to cable bending stress. Featuring a sturdy diecast construction, these XLR connectors are both easy to assemble and highly durable, with a mechanical lifetime of over 1000 mating cycles
The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.
The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.
Features & Benefits
Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster
Product Application Information
Whether in the studio or on the stage, XLR connectors are a recognised standard for microphone and PA connections. They also have further applications in video and lighting systems. An XLR connector is expected to provide a dependable connection in busy environments. The durability and quality of a connector is a top priority for people in professional audio and stage management roles.
Warning
Not to be used as mains connectors
規格
屬性 | 值 |
---|---|
Number of Contacts | 5 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Natural |
Contact Plating | Silver over Nickel |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 7.5A |
Voltage Rating | 50 V |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |