- RS庫存編號:
- 235-6766
- 製造零件編號:
- 218510-1043
- 製造商:
- Molex
當前暫無庫存,可於31/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 25 個)
TWD63.10
(不含稅)
TWD66.26
(含稅)
單位 | Per unit | Per Bag* |
25 - 100 | TWD63.10 | TWD1,577.50 |
125 - 225 | TWD61.20 | TWD1,530.00 |
250 + | TWD59.40 | TWD1,485.00 |
* 參考價格 |
- RS庫存編號:
- 235-6766
- 製造零件編號:
- 218510-1043
- 製造商:
- Molex
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
The Molex Milli-Grid female to pigtail Off-the-shelf discrete wire assembly is connector systems based on a 2.00 by 2.00mm grid pattern and provide design flexibility for wire-to-board, board-to-board and cable-to-board applications. This wire assembly has 24 AWG cable with 1.40mm insulation diameter.
Cable length 300 mm
Housing polyester
Contact copper alloy
Plating matte tin
Locks to mating part
Termination interface crimp or compression
Operating temperature from -10 to +105°C
Housing polyester
Contact copper alloy
Plating matte tin
Locks to mating part
Termination interface crimp or compression
Operating temperature from -10 to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | Milli-Grid |
Connector 1 | Milli-Grid |
Connector 2 | Unterminated |
Series Number | 218510 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Pitch | 2mm |
Sheath Colour | Black |
Cable Length | 300mm |
Voltage Rating | 125 V |
Current Rating | 2 A |
Cable Type | Round |
Operating Temperature Range | -10 → +105 °C |
Contact Plating | Tin |
Connector 1 Number of Rows | 2 |
Contact Material | Copper Alloy |