- RS庫存編號:
- 205-8508
- 製造零件編號:
- 215327-2102
- 製造商:
- Molex
當前暫無庫存,可於05/11/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 25 個)
TWD480.00
(不含稅)
TWD504.00
(含稅)
單位 | Per unit | Per Bag* |
25 - 25 | TWD480.00 | TWD12,000.00 |
50 - 100 | TWD468.00 | TWD11,700.00 |
125 - 225 | TWD456.30 | TWD11,407.50 |
250 + | TWD445.00 | TWD11,125.00 |
* 參考價格 |
- RS庫存編號:
- 205-8508
- 製造零件編號:
- 215327-2102
- 製造商:
- Molex
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
The Molex Mini-Fit Jr. 215327 series off-the-shelf (OTS) male to male discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over gold plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.
Cable Length = 300mm
Circuit = 10
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
Circuit = 10
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Connector 1 | Mini-Fit Jr. |
Series | Mini-Fit Jr. |
Series Number | 215327 |
Connector 2 | Mini-Fit Jr. |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 10 |
Connector 2 Number of Contacts | 10 |
Pitch | 4.2mm |
Sheath Colour | Black |
Cable Length | 300mm |
Voltage Rating | 600 V |
Current Rating | 9 A |
Contact Plating | Gold |