- RS庫存編號:
- 172-0151
- 製造零件編號:
- 15134-1206
- 製造商:
- Molex
70 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD185.00
(不含稅)
TWD194.25
(含稅)
單位 | Per unit |
1 - 12 | TWD185.00 |
13 + | TWD179.00 |
- RS庫存編號:
- 172-0151
- 製造零件編號:
- 15134-1206
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | PicoBlade |
Connector 1 | PicoBlade |
Connector 2 | PicoBlade |
Series Number | 15134 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 12 |
Connector 2 Number of Contacts | 12 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 125 V |
Current Rating | 1 A |
Contact Plating | Tin |
Operating Temperature Range | -40 → +85 °C |