DF50 series 1.00mm pitch wire to board single and double row free hanging cable mount crimp socket housings. DF50 series crimp socket housings feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of the DF50 series crimp sockets are made from black UL94V-0 PBT (DF50A) or white UL94V-0 PBT (DF50S) and have thick walls to prevent cracking. The lances of the DF50 sockets mate with the crimp contact on the surface providing a robust and reliable lance structure. Crimp contacts must be purchased separately, see stock number 873-5218 For mating connectors see DF50 series headers, stock number 873-5183 typically
Applications:
• LCD • LCD TV • PDP and digital TVs • Notebook PCs • Wireless LAN • Industrial controller units • Office equipment • Car navigation • Car audio
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.