Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
- RS庫存編號:
- 842-8207P
- 製造零件編號:
- 46999-0295
- 製造商:
- Molex
可享批量折扣
單價(不含稅) 個 (以每袋裝提供)**
TWD12.80
(不含稅)
TWD13.44
(含稅)
3190 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
50 + | TWD12.60 |
** 參考價格
- RS庫存編號:
- 842-8207P
- 製造零件編號:
- 46999-0295
- 製造商:
- Molex
Mini-Fit Junior 4.2mm Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch crimp receptacle and plug housings which form part of the Mini-Fit Junior power connectors interconnection system. Mini-Fit Junior power connectors are able to handle up to 13A per circuit making them ideal for use in high current applications. These Mini-Fit Junior crimp housings have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The housings incorporate polarization and keying features to prevent misalignment and mismating. A positive locking mechanism consisting of an easy to operate thumb latch provides a secure connection with the mating connector. This positive locking mechanism prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. These Mini-Fit Junior 4.2 mm plug and receptacle housings are available with a UL94V-0 or UL94V-2 housing material, a range of contact configurations and accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Features and Benefits
• Can handle Up to 13A current per circuit
• Fully isolated terminals
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
• Fully isolated terminals
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
Product Application Information
Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.
Molex Mini-Fit Jr Series Connector Housing, 6 Contacts, 2 Rows - 46999-0295
This Molex connector housing with 6 contacts, provides a reliable solution for various electronic applications. With its durable nylon housing and straight body orientation, this connector ensures secure cable mounting with a 4.2mm pitch. Ideal for high traffic environments, this connector housing offers unmatched performance and quality.
Features & Benefits
• Straight body orientation for easy installation and secure connection
• Nylon housing material ensures durability and long-lasting performance
• Cable mount design for convenient setup and maintenance
• 6 contacts for versatile connectivity options
• Nylon housing material ensures durability and long-lasting performance
• Cable mount design for convenient setup and maintenance
• 6 contacts for versatile connectivity options
Applications
• Designed for male terminal 5558 for seamless integration
Can it provide secure cable mounting?
It features a cable mount design for secure and convenient installation.
Will it offer versatile connectivity options?
The connector housing comes with 6 contacts for versatile connectivity.
Is it suitable for high traffic environments?
Yes, the connector housing is ideal for high traffic applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Minifit Jr.™ Series
屬性 | 值 |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Mini-Fit Jr |
For Use With | Male Terminal 5558 |
Body Orientation | Straight |
Width | 23.9mm |
Housing Material | Nylon |
- COO (Country of Origin):
- US