- RS庫存編號:
- 688-9042
- 製造零件編號:
- DF11-10DS-2C
- 製造商:
- Hirose
150 "將在 2 工作日發貨 (本地庫存) "
400 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個 (每包:25個)
TWD4.70
(不含稅)
TWD4.94
(含稅)
單位 | Per unit | Per Pack* |
25 - 600 | TWD4.70 | TWD117.50 |
625 - 2475 | TWD3.90 | TWD97.50 |
2500 - 6225 | TWD3.80 | TWD95.00 |
6250 - 12475 | TWD3.70 | TWD92.50 |
12500 + | TWD3.60 | TWD90.00 |
* 參考價格 |
- RS庫存編號:
- 688-9042
- 製造零件編號:
- DF11-10DS-2C
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Hirose DF11 Series 2.00 mm Crimp Connector Housings
DF11 series 2.00 mm crimp connector housings with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row housing. These DF11 series connector housings feature ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the connector housing is securely connected to the mating header. These DF11 series 2.00 mm connector housings mate with the DF11 series 2.00 mm PCB header connectors. Contacts for these crimp housings need to be purchased separately, see stock number 111-3621 typically
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
Applications
• Portable devices that require multiple signals with a space saving footprint
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Hirose DF11 Series Double Row Connectors
規格
屬性 | 值 |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF11 |
For Use With | DF11 Series |
Body Orientation | Straight |
Length | 12mm |
Width | 5mm |
Housing Material | PA |