- RS庫存編號:
- 680-9294
- 製造零件編號:
- M80-8120805
- 製造商:
- HARWIN
330 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD218.00
(不含稅)
TWD228.90
(含稅)
單位 | Per unit |
1 - 24 | TWD218.00 |
25 - 99 | TWD212.00 |
100 - 249 | TWD207.00 |
250 - 499 | TWD202.00 |
500 + | TWD198.00 |
- RS庫存編號:
- 680-9294
- 製造零件編號:
- M80-8120805
- 製造商:
- HARWIN
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Crimp Mouldings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
規格
屬性 | 值 |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | M80-812 |
For Use With | Datamate Male Crimp Contact |
Body Orientation | Straight |
Length | 12.1mm |
Width | 6.1mm |
Housing Material | Polyamide |