- RS庫存編號:
- 279-9207
- 製造零件編號:
- 51021-1000
- 製造商:
- Molex
235 "將在 2 工作日發貨 (本地庫存) "
3520 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個 (每包:5個)
TWD9.60
(不含稅)
TWD10.08
(含稅)
單位 | Per unit | Per Pack* |
5 - 120 | TWD9.60 | TWD48.00 |
125 - 495 | TWD9.20 | TWD46.00 |
500 - 1245 | TWD8.80 | TWD44.00 |
1250 - 2495 | TWD8.40 | TWD42.00 |
2500 + | TWD8.00 | TWD40.00 |
* 參考價格 |
- RS庫存編號:
- 279-9207
- 製造零件編號:
- 51021-1000
- 製造商:
- Molex
法例與合規
產品詳細資訊
Crimp Terminal Receptacles 51021
The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.
Features and Benefits
Receptacles accepting pre-terminated crimped leads stock number 279-9516 typical or contacts stock number 670-6414 typical
H3.95mm x D3.2mm
Mates with 51047 Series plugs stock number 720-6198 typical
Mates with 53047 and 53048 Series through hole headers stock number 279-9213 typical
Mates with 53398 and 53261 Series surface mount headers stock number 656-3024 typical
H3.95mm x D3.2mm
Mates with 51047 Series plugs stock number 720-6198 typical
Mates with 53047 and 53048 Series through hole headers stock number 279-9213 typical
Mates with 53398 and 53261 Series surface mount headers stock number 656-3024 typical
Standards
UL (E29179); CSA (LR19980)
Molex Female Connector Housing, 10 Way, 1 Row - PicoBlade Series - 51021-1000
Enjoy robust protection for your wire-to-wire and wire-to-board connections with this Molex crimp receptacle. It keeps your connections protected against dust and moisture to ensure more reliable performance. The compact dimensions of 14.25 (length) x 3.2 (width) x 3.95mm (depth) and a narrow 1.25mm pitch mean it's simple to fit into cramped spaces. It features contacts for up to 10 connections in a single-row design that keeps your wires organised. Thanks to its PBT (polybutylene terephthalate) construction, the unit is highly resistant to impact and heat, so you can use it in demanding applications.
Features & Benefits
• Straight body orientation for ease of insertion
• Compatible with Molex's PicoBlade series of connectors for compact PCB (printed circuit board) set-ups
• Broad operating temperature range of -40°C to +85°C for use in harsh environments
• Compatible with Molex's PicoBlade series of connectors for compact PCB (printed circuit board) set-ups
• Broad operating temperature range of -40°C to +85°C for use in harsh environments
Applications
• Agricultural industry
• Marine and water operations
• Signals and lighting control systems
• Marine and water operations
• Signals and lighting control systems
How do I ensure a secure connection with this housing?
The housing features polarised crimp terminals to prevent mismating and straight friction locks to ensure a secure join that won't come loose, even in the event of heavy vibrations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL (E29179); CSA (LR19980)
1.25mm Wire to Board - Molex PicoBlade™
規格
屬性 | 值 |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PicoBlade |
For Use With | PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 14.25mm |
Width | 3.2mm |
Housing Material | PBT |