- RS庫存編號:
- 246-2980
- 製造零件編號:
- 10118940-008LF
- 製造商:
- Amphenol ICC
730 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:10個)
TWD35.40
(不含稅)
TWD37.17
(含稅)
單位 | Per unit | Per Pack* |
10 - 90 | TWD35.40 | TWD354.00 |
100 - 490 | TWD34.60 | TWD346.00 |
500 + | TWD33.70 | TWD337.00 |
* 參考價格 |
- RS庫存編號:
- 246-2980
- 製造零件編號:
- 10118940-008LF
- 製造商:
- Amphenol ICC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Amphenol ICC active latch housing wire to board connector has 2A current rating and 650V rms dielectric withstanding voltage.
50 mating cycles durability
Operating temperature range from -55°C to +125°C
Operating temperature range from -55°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2mm |