- RS庫存編號:
- 246-2979
- 製造零件編號:
- 10118940-008LF
- 製造商:
- Amphenol ICC
當前暫無庫存,可於05/07/2024發貨,6 工作日送達。
單價(不含稅) 每個 (每盤 1000 個)
TWD21.80
(不含稅)
TWD22.89
(含稅)
單位 | Per unit | Per Bag* |
1000 - 1000 | TWD21.80 | TWD21,800.00 |
2000 - 9000 | TWD19.40 | TWD19,400.00 |
10000 + | TWD17.40 | TWD17,400.00 |
* 參考價格 |
- RS庫存編號:
- 246-2979
- 製造零件編號:
- 10118940-008LF
- 製造商:
- Amphenol ICC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Amphenol ICC active latch housing wire to board connector has 2A current rating and 650V rms dielectric withstanding voltage.
50 mating cycles durability
Operating temperature range from -55°C to +125°C
Operating temperature range from -55°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2mm |