- RS庫存編號:
- 218-0835
- 製造零件編號:
- 65240-007LF
- 製造商:
- Amphenol Communications Solutions
650 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD12.50
(不含稅)
TWD13.12
(含稅)
單位 | Per unit | Per Pack* |
10 - 120 | TWD12.50 | TWD125.00 |
130 - 240 | TWD12.20 | TWD122.00 |
250 + | TWD12.00 | TWD120.00 |
* 參考價格 |
- RS庫存編號:
- 218-0835
- 製造零件編號:
- 65240-007LF
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Amphenol FCI Dubox 2.54mm pitch board to board connector has crimp-to-wire housing and single row.
Number of contacts 7
Number of rows 1
Housing blue
Material Housing Glass - Filled Thermoplastic Polyester
Operating Temperature Range -65°C to +125°C
Polarization Feature Yes
Number of rows 1
Housing blue
Material Housing Glass - Filled Thermoplastic Polyester
Operating Temperature Range -65°C to +125°C
Polarization Feature Yes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Series | Dubox |
Body Orientation | Straight |