The Hirose DF1B series is a cable mount, straight, male connector housing with 22 contacts. It has an electrical rating of 250VAC and 3A. This connector is used to insert ID contacts in case. The use of ID contacts and crimping contacts can help in mixing different current capacity cables in one case. After connection, the contact can be replaced in excellent maintainability because the insulation displacement area is protected by the case. It is used as portable and handheld equipment.
Features and Benefits
Dual row in-line socket High reliability Housing material polyamide Operating temperature ranges between -35°C and 85°C Pitch 2.5mm Straight body orientation