- RS庫存編號:
- 172-4909
- 製造零件編號:
- 02P-SJN
- 製造商:
- JST
12000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 2000 個)
TWD3.40
(不含稅)
TWD3.57
(含稅)
單位 | Per unit | Per Bag* |
2000 - 8000 | TWD3.40 | TWD6,800.00 |
10000 + | TWD3.10 | TWD6,200.00 |
* 參考價格 |
- RS庫存編號:
- 172-4909
- 製造零件編號:
- 02P-SJN
- 製造商:
- JST
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
2.0mm Board-In - JST SJN Connector Housings
The SJN Series of Board-In Side Entry Connector Housings are UL 94V-0 rated and natural (White) coloured. For SJN Contacts and pre-wired cable assemblies see stock number 820-1208 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Board-In - JST Side Entry SJN Connector
The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.
規格
屬性 | 值 |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Male |
Mounting Type | PCB Mount |
Series | SJN |
For Use With | SJN Series Crimp Style Connector |
Body Orientation | Side Entry |
Length | 4.4mm |
Width | 2.8mm |
Housing Material | Nylon |