PCB Connectors & Wire Housings
Wire Housings & Plugs
Hirose, DF20 Female Connector Housing, 1mm Pitch, 20 Way, 2 Row
RS庫存編號:
172-2423
製造零件編號:
DF20A-20DS-1C
製造商:
Hirose
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價(不含稅) 個 (每包:100個)
TWD6.90
(不含稅)
TWD7.24
(含稅)
單位
每單位
每包*
100 - 400
TWD6.90
TWD690.00
500 - 2400
TWD6.20
TWD620.00
2500 +
TWD5.10
TWD510.00
* 參考價格
RS庫存編號:
172-2423
製造零件編號:
DF20A-20DS-1C
製造商:
Hirose
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
DF20 Series
Datasheet
相容
符合聲明
COO (Country of Origin):
JP
Double Row Socket
Features and Benefits
• Contact pitch 1 mm
• Electrical connection wipe
• Beige Crimping Housing
• Polyamide UL94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
屬性
值
Number of Contacts
20
Number of Rows
2
Pitch
1mm
Gender
Female
Series
DF20
For Use With
DF20 Series
Body Orientation
Straight
Length
12.2mm
Width
5mm
Housing Material
Nylon