- RS庫存編號:
- 842-826
- 製造零件編號:
- M22-3020500
- 製造商:
- HARWIN
490 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD17.10
(不含稅)
TWD17.96
(含稅)
單位 | Per unit | Per Pack* |
10 - 240 | TWD17.10 | TWD171.00 |
250 - 490 | TWD16.90 | TWD169.00 |
500 + | TWD16.70 | TWD167.00 |
* 參考價格 |
- RS庫存編號:
- 842-826
- 製造零件編號:
- M22-3020500
- 製造商:
- HARWIN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Socket Housings
Single and double row crimp socket shells which mate with 2mm pitch headers.
M22-301 Series SIL housings mate with M22-201/203 Series headers typical stock nos. 681-3287 and 681-3316 respectively
M22-302 Series DIL housings mate with M22-202/204 Series headers typical stock nos. 681-3297 and 681-3326 respectively
Shells accept crimp terminals stock nos. 547-3245 (tin plate) or 547-3289 (gold plate)
M22-302 Series DIL housings mate with M22-202/204 Series headers typical stock nos. 681-3297 and 681-3326 respectively
Shells accept crimp terminals stock nos. 547-3245 (tin plate) or 547-3289 (gold plate)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Series | M22-30 |
For Use With | M22 Series Connector |
Body Orientation | Straight |
Length | 10.4mm |
Width | 4.1mm |
Housing Material | Nylon |