- RS庫存編號:
- 258-9712
- 製造零件編號:
- ANT-WSB5-PNF-16
- 製造商:
- MOXA
當前暫無庫存,可於27/12/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD17,225.00
(不含稅)
TWD18,086.25
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD17,225.00 |
- RS庫存編號:
- 258-9712
- 製造零件編號:
- ANT-WSB5-PNF-16
- 製造商:
- MOXA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Moxa Europe single-band high-gain directional panel antenna with a waterproof N-type female connector. The antenna provides a gain of 16 dBi at 5 GHz. The IP65-rated housing, pole-mounting support, and wide operating temperature range of -40 to 85°C make it suitable for outdoor use.
Vertical polarization
Pole mount installation
High gain antenna
N-type (female) connector supported
Pole mount installation
High gain antenna
N-type (female) connector supported
規格
屬性 | 值 |
---|---|
Internal/External | External |
Antenna Physical Form | Square |
Frequency Range | 5 GHz |
Mounting Type | Panel Mount |
Connector Type | N Type |
Antenna Mounting Type | Wall/Pole |
Gain | 16dBi |
Connector Gender | Female |
Cable Length | 260mm |
Antenna Directivity | Directional |