- RS庫存編號:
- 205-9574
- 製造零件編號:
- EOC 10K-3
- 製造商:
- Kern
此產品已停售
- RS庫存編號:
- 205-9574
- 製造零件編號:
- EOC 10K-3
- 製造商:
- Kern
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Kern platform scale EOC with maximum weighing capacity of 12kg, minimum readability of 2g is robust and high-resolution platform scale with practical flip/flop display device for greatest ease of use. It has level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result.
Percentage determination makes it possible to store a given weight value and to determine deviations from this target value
Practical flip/flop display device
Practical flip/flop display device
規格
屬性 | 值 |
---|---|
Weighing Capacity | 12kg |
Scale Type | Platform |
Resolution | 2 g |
Parts Counting | Yes |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |