Kern EMB 100-3 Precision Balance Weighing Scale, 100g Weight Capacity
- RS庫存編號:
- 153-3282
- 製造零件編號:
- EMB 100-3
- 製造商:
- Kern
小計(1 件)*
TWD9,739.00
(不含稅)
TWD10,225.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,739.00 |
* 參考價格
校準方式:
個
TWD16,501.00
(不含稅)
TWD17,326.05
(含稅)
- RS庫存編號:
- 153-3282
- 製造零件編號:
- EMB 100-3
- 製造商:
- Kern
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kern | |
| Weighing Capacity | 100g | |
| Scale Type | Precision Balance | |
| Resolution | 0.001 g | |
| Weighpan Diameter | 82mm | |
| Net Weight | 0.75kg | |
| Model Number p | EMB 100-3 | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +5°C | |
| 選取全部 | ||
|---|---|---|
品牌 Kern | ||
Weighing Capacity 100g | ||
Scale Type Precision Balance | ||
Resolution 0.001 g | ||
Weighpan Diameter 82mm | ||
Net Weight 0.75kg | ||
Model Number p EMB 100-3 | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +5°C | ||
- COO (Country of Origin):
- CN
Simple and convenient 2-key operation, making them ideal for use in schools and universities
Tare function facilitates formulation work
Particularly flat design
Secure and non-slip positioning with rubber feet
Ready for use:Batteries included. AUTO-OFF function to preserve the batteries, can be switched off
Ring-shaped draught shield standard, only for models with weighing plate size , weighing space ØxH 96x35 mm
Hook for underfloor weighing standard
KERN model EMB 500-1BE available as special "Black Edition" version
KERN model EMB 500-1GN available as special "Gnome-Edition" version
Tare function facilitates formulation work
Particularly flat design
Secure and non-slip positioning with rubber feet
Ready for use:Batteries included. AUTO-OFF function to preserve the batteries, can be switched off
Ring-shaped draught shield standard, only for models with weighing plate size , weighing space ØxH 96x35 mm
Hook for underfloor weighing standard
KERN model EMB 500-1BE available as special "Black Edition" version
KERN model EMB 500-1GN available as special "Gnome-Edition" version
相關連結
- Kern EMB 5.2K1 Precision Balance Weighing Scale, 5.2kg Weight Capacity
- Kern EMB 5.2K5 Precision Balance Weighing Scale, 5.2kg Weight Capacity
- Kern EMB 6000-1 Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern EMB 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EMB 1000-2 Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern EMB 500-1 Precision Balance Weighing Scale, 500g Weight Capacity
- Kern EMB 2000-2 Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern EMB 600-2 Precision Balance Weighing Scale, 600g Weight Capacity