- RS庫存編號:
- 195-2191
- 製造商:
- RS PRO
當前暫無庫存,可於04/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD58,616.00
(不含稅)
TWD61,546.80
(含稅)
單位 | Per unit |
1 - 4 | TWD58,616.00 |
5 + | TWD48,242.00 |
- RS庫存編號:
- 195-2191
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Metered Maxi Water Softener White - 1100 x 330 x 470 mm
Struggling with hard water and limescale build-up? Use this compact medium-sized RS PRO Maxi water softener to improve your washing, bathing and cleaning experience. It will also protect your heating system, plumbing and household appliances.
This water softener is suitable for all types of plumbing systems, so you can be sure it will fit. It requires little programming and allows you to easily adjust the water hardness level you require. The resin material used in this unit traps calcium ions and limescale as water passes through the filter and exchanges them for sodium ions. The ion exchange hard water treatment technology is known for its efficiency, so you can be sure the softener will perform well.
This unit provides a continuous supply of soft water, which ensures your household water appliances are protected against limescale.
This water softener is suitable for all types of plumbing systems, so you can be sure it will fit. It requires little programming and allows you to easily adjust the water hardness level you require. The resin material used in this unit traps calcium ions and limescale as water passes through the filter and exchanges them for sodium ions. The ion exchange hard water treatment technology is known for its efficiency, so you can be sure the softener will perform well.
This unit provides a continuous supply of soft water, which ensures your household water appliances are protected against limescale.
Features and Benefits
White colour
Length of 1.1 m
Mass of 3.5 kg
Thickness of 470 mm
Width of 330 mm
Length of 1.1 m
Mass of 3.5 kg
Thickness of 470 mm
Width of 330 mm
Compatible Installation Kit
規格
屬性 | 值 |
---|---|
Mass | 3.5kg |
Metered | Yes |
Model | Maxi |
Dimensions | 1100 x 330 x 470mm |
Plug Type | Type G - British 3-pin |
Length | 1.1m |
Thickness | 470mm |
Colour | White |