The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The door of the GL66 enclosure has a seamless foam-in-place gasket, is reversible and can be opened 210°.
Features and Benefits
Mild steel construction Door thickness 1.2 mm / 1.5 mm / 1.8 mm Body thickness 1.2 mm / 1.5 mm Seamless foam-in-place gasket Reversible right to left side hinged door with simple, easy-to remove and install hinge pins Door opens 210° Quarter-turn latches with 3 mm double-bit insert Finish RAL 7035 textured light grey polyester powder paint Grounding studs system Installation instructions
Application Information
The GL66 wall boxes are designed to house and protect electrical and electronic components in industrial environments.
Note
Mounting plates sold separately.
Standards
NEMA/EEMAC Type 4 and 12. CSA File No. 42186: Type 4, 12, 13. IEC 60529 IP66. IEC/EN62262 IK9. IEC 62208.
Approvals
UL 508A listed: Type 3, 4, 12, File No. E61997. cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.
屬性
值
External Height
600 mm
External Width
600 mm
External Depth
350mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Quarter Turn
Gland Plate
No
Colour
Grey
Series
GL66
Application
Indoor, Outdoor
External Mounting Type
Bracket
Standards Met
cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 4, 4X 12, 13, 3R, Type 4, 4X, 12, 3R, UL508A Listed