Analog Devices ADP122ACPZ-3.3-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 6-Pin, LFCSP UD
- RS庫存編號:
- 160-9822
- 製造零件編號:
- ADP122ACPZ-3.3-R7
- 製造商:
- Analog Devices
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個 (在毎卷:3000)
TWD24.30
(不含稅)
TWD25.52
(含稅)
單位 | Per unit | Per Reel* |
3000 - 12000 | TWD24.30 | TWD72,900.00 |
15000 + | TWD23.00 | TWD69,000.00 |
* 參考價格 |
- RS庫存編號:
- 160-9822
- 製造零件編號:
- ADP122ACPZ-3.3-R7
- 製造商:
- Analog Devices
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
規格
屬性 | 值 |
---|---|
Maximum Output Current | 300mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | ±0.05 %/V |
Load Regulation | 0.001 %/mA |
Accuracy | ±1% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 170µA |
Package Type | LFCSP UD |
Reference Voltage | 0.5V |
Pin Count | 6 |
Output Type | Fixed |
Dimensions | 2 x 2 x 0.6mm |
Minimum Operating Temperature | -40 °C |
Height | 0.6mm |
Minimum Input Voltage | 2.3 V |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 5.5 V |
Length | 2mm |
Width | 2mm |