- RS庫存編號:
- 522-9470
- 製造零件編號:
- REF43GPZ
- 製造商:
- Analog Devices
- RS庫存編號:
- 522-9470
- 製造零件編號:
- REF43GPZ
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
Voltage Reference, 2.5V, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
規格
屬性 | 值 |
---|---|
Nominal Voltage | 2.5V |
Package Type | PDIP |
Reference Type | Fixed |
Initial Accuracy | ±0.1 % |
Mounting Type | Through Hole |
Topology | Series |
Maximum Output Current | 80mA |
Maximum Input Voltage | 40 V |
Minimum Output Voltage | 2.498 V |
Maximum Output Voltage | 2.503 V |
Pin Count | 8 |
Line Regulation | 2 ppm/V |
Load Regulation | 20 ppm/mA |
Dimensions | 9.27 x 7.24 x 3.43mm |
Height | 3.43mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 9.27mm |
Width | 7.24mm |