- RS庫存編號:
- 123-8757
- 製造零件編號:
- VNB211
- 製造商:
- ifm electronic
此產品已停售
- RS庫存編號:
- 123-8757
- 製造零件編號:
- VNB211
- 製造商:
- ifm electronic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
VN Series Vibration Switches
Ifm electronic VN series vibration transmitters for online monitoring of overall vibration of machines and equipment according to ISO 10816. The VN series is distinguished by its simple set-up, requiring no PC software for parameter setting. The sensor measures the average vibration velocity (mm/s or in/s). Measurement value and switchpoint conditions are visualised on the LED display. Critical machine conditions are signalled using either 2 switching outputs or alternatively 1 switching and 1 analogue output.
Electronic vibration switch with analogue output
Monitoring, display and recording of vibration values in one compact field unit
Easy set-up and installation using push buttons for parameter setting
Dual measurement point capability, additional process value e.g. temperature
On-board time stamped history function for data collecting and trending
Monitoring, display and recording of vibration values in one compact field unit
Easy set-up and installation using push buttons for parameter setting
Dual measurement point capability, additional process value e.g. temperature
On-board time stamped history function for data collecting and trending
ifm electronic Vibration Senors
規格
屬性 | 值 |
---|---|
Maximum Shock / Vibration | 25mm/s |
Maximum Current | 100 mA |
Maximum DC Voltage | 30V |
Contact Resistance | 500Ω |
Length | 37.6mm |
Width | 62.4mm |
Depth | 36mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Dimensions | 37.6 x 62.4 x 36 mm |