- RS庫存編號:
- 776-1948
- 製造零件編號:
- AF512UFNDNC(I)-AABXX
- 製造商:
- ATP
- RS庫存編號:
- 776-1948
- 製造零件編號:
- AF512UFNDNC(I)-AABXX
- 製造商:
- ATP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
ATP Industrial Grade USB 2.0 Nanodura Flash Drive
The industrial grade Nanodura USB flash drive is ideal for mission critical industrial applications, such as a boot drive application. The rugged metal housing design, along with ATP's advanced "System in Package" (SIP) technology covering the interior components, permits the USB drive to withstand extreme operating temperatures ranging from -40°C to 85°C, to be water/moisture proof, as well as vibration, shock and electrostatic discharge resistant
Endurance of more than 60,000 program/erase cycles
Read speed up to 33MBytes/sec.
Write speed up to 22MBytes/sec.
Plug and play
SLC ICs can retain data for up to 10 years
Extensive five year warranty
Read speed up to 33MBytes/sec.
Write speed up to 22MBytes/sec.
Plug and play
SLC ICs can retain data for up to 10 years
Extensive five year warranty
Note
Nanodura is in compliance with ROHS and most restricted environmental policies. It also complies with USB 2.0 and USB 1.1 and is compatible with Windows and Mac OS. Nanodura comes with its ready to be used plug and play feature
規格
屬性 | 值 |
---|---|
Capacity | 512 MB |
Model | NanoDura |
Industrial | Yes |
USB Specification | USB 2.0 |