- RS庫存編號:
- 180-0485
- 製造零件編號:
- USB-B-S-F-B-TH-R
- 製造商:
- Samtec
50 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD33.00
(不含稅)
TWD34.65
(含稅)
單位 | Per unit | Per Pack* |
10 - 240 | TWD33.00 | TWD330.00 |
250 - 490 | TWD32.20 | TWD322.00 |
500 + | TWD31.60 | TWD316.00 |
* 參考價格 |
- RS庫存編號:
- 180-0485
- 製造零件編號:
- USB-B-S-F-B-TH-R
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Gender | Female |
Mounting Type | Through Hole |
USB Type | B |
Termination Method | Solder |
USB Version | 2.0 |
Number of Ports | 1 |
Voltage Rating | 30.0 V |
Series | USB-B |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |