- RS庫存編號:
- 173-9648
- 製造零件編號:
- CX90B1-24P
- 製造商:
- Hirose
當前暫無庫存,可於05/12/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:1500)
TWD50.10
(不含稅)
TWD52.60
(含稅)
單位 | Per unit | Per Reel* |
1500 - 1500 | TWD50.10 | TWD75,150.00 |
3000 + | TWD49.00 | TWD73,500.00 |
* 參考價格 |
- RS庫存編號:
- 173-9648
- 製造零件編號:
- CX90B1-24P
- 製造商:
- Hirose
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Next-Generation USB Standard "USB Type-C™" Connector (USB Type-C™ is a registered trademark of USB Implementers Forum)
Reversible interface for easy mating
Supports 10Gbps Transmission (USB 3.1 Gen.2)
Clear tactile click (Excellent locking)
Design with superior mechanical strength
Plug: Slim overmold design
Receptacle: Top-mount and mid-mount types are available. Both types offer a Hybrid PCB termination featuring easy solder reworking. The Double-row SMT type is excellent for high-speed transmission
Supports 10Gbps Transmission (USB 3.1 Gen.2)
Clear tactile click (Excellent locking)
Design with superior mechanical strength
Plug: Slim overmold design
Receptacle: Top-mount and mid-mount types are available. Both types offer a Hybrid PCB termination featuring easy solder reworking. The Double-row SMT type is excellent for high-speed transmission
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
USB Type | C |
Termination Method | Solder |
USB Version | 3.1 |
Body Orientation | Straight |
Number of Ports | 1 |
Current Rating | 1.25A |
Voltage Rating | 20.0 V |
Series | CX |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30.0°C |
Maximum Operating Temperature | +85°C |
Series Number | 90 |