- RS庫存編號:
- 179-8102
- 製造零件編號:
- PEXUSB312A2
- 製造商:
- Startech
此產品已停售
- RS庫存編號:
- 179-8102
- 製造零件編號:
- PEXUSB312A2
- 製造商:
- Startech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
PEXUSB312A2 Dual Port USB 3.1 Card
This USB 3.1 card lets you add two USB Type-A ports to your computer, through a PCI Express slot. It enables you to upgrade your current system by adding two USB 3.1 Gen 2 ports to your computer and giving you access to data transfer speeds up to 10Gbps.
Faster USB performance
By adding 10Gbps USB ports to your computer, you can harness the speed of USB 3.1 Gen 2 and rest assured youre ready for both current and future high-bandwidth USB-A devices.
With higher data throughput support, this PCI Express USB 3.1 card is a necessity for external drives, drive enclosures, and many other USB 3.1 peripherals. Plus, the USB card includes an optional SATA power connector to connect to your system power supply and deliver up to 900mA of power per port to USB 3.1 bus-powered devices (500mA for USB 2.0). The card is ideal for use with large external storage solutions.
Compatible with older USB devices
Connecting older peripherals isnt a problem. This versatile dual-port USB 3.1 card is backward compatible with legacy USB 3.0/2.0 devices that use the common USB Type-A port, so you can eliminate the added expense and aggravation of purchasing new devices.
Easy installation
The USB 3.1 PCIe card is compatible with a broad range of Windows® and Linux® operating systems. Plus, the high-quality card includes both standard-profile and low-profile brackets, making it easy to install in full or small form-factor PCs and servers.
The PEXUSB312A2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Faster USB performance
By adding 10Gbps USB ports to your computer, you can harness the speed of USB 3.1 Gen 2 and rest assured youre ready for both current and future high-bandwidth USB-A devices.
With higher data throughput support, this PCI Express USB 3.1 card is a necessity for external drives, drive enclosures, and many other USB 3.1 peripherals. Plus, the USB card includes an optional SATA power connector to connect to your system power supply and deliver up to 900mA of power per port to USB 3.1 bus-powered devices (500mA for USB 2.0). The card is ideal for use with large external storage solutions.
Compatible with older USB devices
Connecting older peripherals isnt a problem. This versatile dual-port USB 3.1 card is backward compatible with legacy USB 3.0/2.0 devices that use the common USB Type-A port, so you can eliminate the added expense and aggravation of purchasing new devices.
Easy installation
The USB 3.1 PCIe card is compatible with a broad range of Windows® and Linux® operating systems. Plus, the high-quality card includes both standard-profile and low-profile brackets, making it easy to install in full or small form-factor PCs and servers.
The PEXUSB312A2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
PCIe x4 interface compliant with PCI Express Base Specification Revision 3.0
Fits into standard or low-profile systems with a dual-profile design
Compliant with UASP (USB Attached SCSI Protocol) Revision 1.0
Compliant with Universal Serial Bus 3.1 Specification Revision 1.0, and Universal Serial Bus Specification Revision 2.0
Transfer files and access USB 3.1 devices faster, with up to 10Gbps throughput
Optional SATA power connector provides up to 900mA per USB port
Cost-effective backward compatibility
Fits into standard or low-profile systems with a dual-profile design
Compliant with UASP (USB Attached SCSI Protocol) Revision 1.0
Compliant with Universal Serial Bus 3.1 Specification Revision 1.0, and Universal Serial Bus Specification Revision 2.0
Transfer files and access USB 3.1 devices faster, with up to 10Gbps throughput
Optional SATA power connector provides up to 900mA per USB port
Cost-effective backward compatibility
Applications
Upgrade an older PCIe equipped desktop from USB 3.0/2.0 to USB 3.1 Gen 2 (10Gbps)
Expand the USB capabilities of your system with two additional USB ports, or install the card as a vital hardware component when building a new PC
Ideal for file backups, video editing, and data recovery, using high-bandwidth USB 3.1 Gen 2 external storage solutions
Expand the USB capabilities of your system with two additional USB ports, or install the card as a vital hardware component when building a new PC
Ideal for file backups, video editing, and data recovery, using high-bandwidth USB 3.1 Gen 2 external storage solutions
Whats in the package?
USB 3.1 card
Low-profile bracket
Quick-start guide
Low-profile bracket
Quick-start guide
FAQs
What is USB 3.1 and how does it differ from USB 3.0?
USB 3.1 is the most recent version of the USB (Universal Serial Bus) standard for connecting computers and electronic devices. It is capable of data transfer speeds up to 10Gbps, and while it can use the USB-C connector type, it can also use a variety of other connector types. To achieve USB 3.1 transfer speeds, your USB host connection, cables, and device must all support USB 3.1. USB 3.1 is also known as USB 3.1 Gen 2 (10Gbps).
規格
屬性 | 值 |
---|---|
USB Connection Type | USB A |
USB Standard | USB 3.1 |
Number of USB Ports | 2 |
Bus Type | PCIe |