- RS庫存編號:
- 251-3235
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 251-3235
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO USB 2.0 A to Mini USB B Cable, 2m
The RS PRO USB 2.0 (Universal Serial Bus) cable is designed to provide a reliable connection between a range of devices including laptops and computers to peripherals, digital cameras and MP3 players.
Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.
USB Mini B connections are ideal for connections between older technology such as MP3 players, PDAs and digital cameras. Although likely to be replaced by the newer USB C connections on future technology they are still used today and allow both charging and data transfer.
Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB Mini B cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.
Features and benefits
- USB A to Mini USB B Male connection
- Plug in connection
- PVC sheath
- Strain relief cable support
- Aluminium braided foil shielding
- Supplied in packs of 10
Typical Applications
- PDA
- Digital Cameras
- Digital Camcorders
- MP3 Players
Approvals and Standards: RoHS, REACH, CE, UKCA
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.