- RS庫存編號:
- 522-2514
- 製造零件編號:
- 3386G-1-202LF
- 製造商:
- Bourns
92 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD59.00
(不含稅)
TWD61.95
(含稅)
單位 | Per unit |
1 - 12 | TWD59.00 |
13 - 24 | TWD57.00 |
25 + | TWD55.00 |
- RS庫存編號:
- 522-2514
- 製造零件編號:
- 3386G-1-202LF
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
3386G Top Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
規格
屬性 | 值 |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 3.05 mm |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |