- RS庫存編號:
- 474-7400
- 製造零件編號:
- RJ-5EX 2k Ohm
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 474-7400
- 製造零件編號:
- RJ-5EX 2k Ohm
- 製造商:
- Copal Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Cermet Trimmer, RJ-5E Series (14 turns)
Eco-friendly, lead-free, cadmium-free
Fine configuration possible (14 turns)
Sealed structure
Fine configuration possible (14 turns)
Sealed structure
規格
屬性 | 值 |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 14 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | RJ-5 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.6 mm |
Length | 6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |