WeEn Semiconductors Co., Ltd Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V
- RS庫存編號:
- 166-1580
- 製造零件編號:
- BT136S-800
- 製造商:
- WeEn Semiconductors Co., Ltd
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有TRIACs
可供預購。
單價(不含稅) 個 (在毎卷:2500)
TWD12.50
(不含稅)
TWD13.12
(含稅)
單位 | Per unit | Per Reel* |
2500 + | TWD12.50 | TWD31,250.00 |
* 參考價格 |
- RS庫存編號:
- 166-1580
- 製造零件編號:
- BT136S-800
- 製造商:
- WeEn Semiconductors Co., Ltd
法例與合規
產品詳細資訊
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
規格
屬性 | 值 |
Rated Average On-State Current | 4A |
Mounting Type | Surface Mount |
Package Type | DPAK (TO-252) |
Maximum Gate Trigger Current | 70mA |
Repetitive Peak Reverse Voltage | 800V |
Surge Current Rating | 27A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.5V |
Repetitive Peak Forward Blocking Voltage | 800V |
Maximum Holding Current | 15mA |
Dimensions | 6.73 x 6.22 x 2.38mm |
Length | 6.73mm |
Width | 6.22mm |
Height | 2.38mm |
Repetitive Peak Off-State Current | 0.5mA |
Peak On-State Voltage | 1.7V |