- RS庫存編號:
- 900-8937
- 製造零件編號:
- 1670-000-110E
- 製造商:
- Peli
此產品已停售
- RS庫存編號:
- 900-8937
- 製造零件編號:
- 1670-000-110E
- 製造商:
- Peli
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Peli 1670 Equipment Case
Peli equipment cases are world renowned for their excellent build, clever design, useful features and ability to take any condition. These are the toughest cases in the world. The 1670 stands out from the range by offering 4 wheels and two oversized handles at either end. A replaceable neoprene O-ring, stainless steel hinge pins and easy open latches ensure when the case is closed it stays closed and becomes watertight.
Padlock Protectors, reinforced metal for added security
Retractable extension handle
4 strong polyurethane wheels with stainless steel bearings
Open cell core with solid wall design gives strength while being light
Easy open Double Throw latches
Automatic Pres sure Equalisation Valve
Two Oversized fold down handles for extra grip
2 level Pick N Pluck™ with convoluted lid foam
Watertight, crushproof, and dustproof
Retractable extension handle
4 strong polyurethane wheels with stainless steel bearings
Open cell core with solid wall design gives strength while being light
Easy open Double Throw latches
Automatic Pres sure Equalisation Valve
Two Oversized fold down handles for extra grip
2 level Pick N Pluck™ with convoluted lid foam
Watertight, crushproof, and dustproof
規格
屬性 | 值 |
---|---|
Material | Polymer |
Internal Height | 419 mm |
Internal Width | 233 mm |
Internal Depth | 713mm |
Internal Dimensions | 713 x 419 x 233mm |
External Height | 492 mm |
External Width | 284 mm |
External Depth | 788mm |
External Dimensions | 788 x 492 x 284mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | Yes |
Material Type | Plastic |
Colour | Black |
IP Rating | IP67 |
Lockable | Yes |
Series | 1670 |
Finish | Smooth |
Weight | 11.8kg |