- RS庫存編號:
- 460-2111
- 製造零件編號:
- 1050-025-110E
- 製造商:
- Peli
此產品已停售
- RS庫存編號:
- 460-2111
- 製造零件編號:
- 1050-025-110E
- 製造商:
- Peli
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Watertight Micro Cases
A range of cases to protect your small valuable items,Watertight, airtight, crushproof and with an automatic pressure purge valve,Great for outdoor trips to guard against damage from knocks, falls, water, high humidity and sunlight. Will fit easily into luggage, handbag, glove compartment or coat pocket,Temperature rating -23°C to +93°C
Note
The Case Buoyancy Loads shown in the table for the Peli Products above is the amount each case will carry and still float in salt water.
Supplied with
Ring and lanyard for easy attachment.
規格
屬性 | 值 |
---|---|
Material | PC |
Internal Height | 70 mm |
Internal Width | 160 mm |
Internal Depth | 93mm |
Internal Dimensions | 70 x 160 x 93mm |
External Height | 79 mm |
External Width | 190 mm |
External Depth | 128mm |
External Dimensions | 79 x 190 x 128mm |
Watertight or Waterproof | Yes |
Wheels | No |
Material Type | Plastic |
Colour | Black |
IP Rating | IP67 |
Weight | 382g |
Series | 1050 |