EPCOS N97 ETD 39/20/13 Transformer Ferrite Core, 2800nH, For Use With Power Transformers, SMPS Transformers
- RS庫存編號:
- 125-3674
- 製造零件編號:
- B66363G0000X197
- 製造商:
- EPCOS
135 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:5個)
TWD104.60
(不含稅)
TWD109.83
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 45 | TWD104.60 | TWD523.00 |
50 - 95 | TWD102.00 | TWD510.00 |
100 + | TWD100.40 | TWD502.00 |
* 參考價格
- RS庫存編號:
- 125-3674
- 製造零件編號:
- B66363G0000X197
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
EPCOS B66363 ETD 39/20/13 Transformer Ferrite Cores
B66363 series ETD 39/20/13 transformer ferrite cores from EPCOS are produced to IEC 61185 standards. B66363 transformer ferrite cores are ideal for switch mode power supplies and at small volume offer optimum weight to performance ratio. Available in gapped or ungapped varieties, you can also choose from N27, N87 or N97 ferrite material.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
規格
屬性 | 值 |
---|---|
Core Size | ETD 39/20/13 |
For Use With | Power Transformers, SMPS Transformers |
Dimensions | 38.9 x 12.8 x 20mm |
AL Rating | 2800nH |
Material | N97 |
Depth | 20mm |
Length | 38.9mm |
Width | 12.8mm |
Standards Met | IEC 61185 |