- RS庫存編號:
- 175-2423
- 製造零件編號:
- iL4 ATEX
- 製造商:
- LEDLENSER
可供預購。
已增加
單價(不含稅) 個
TWD1,960.00
(不含稅)
TWD2,058.00
(含稅)
單位 | Per unit |
1 + | TWD1,960.00 |
- RS庫存編號:
- 175-2423
- 製造零件編號:
- iL4 ATEX
- 製造商:
- LEDLENSER
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
A handy little intrinsically safe pocket torch, perfect for the pocket or toolbox and ideal for use in Atex classified Zones 2/22. Powered by two standard AAA batteries, this lightweight (only 85g with batteries) fixed focus light, delivers an impressive 80 lumen beam to almost 50 meters - specs that many larger torches would find hard to beat. Backed by a 7-year with registration warranty.
Intrinsically safe pocket LED torch for Zones 2/22
Excellent 50 metre beam distance
Dust/water resistance
2 x AAA (supplied)
7-year with registration warranty for complete peace of mind
Excellent 50 metre beam distance
Dust/water resistance
2 x AAA (supplied)
7-year with registration warranty for complete peace of mind
規格
屬性 | 值 |
---|---|
Torch Style | Pen Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 80 lm |
Case Material | Polycarbonate |
Batteries | 2x AAA |
Hazardous Area Certification | ATEX |
Zone | Zone 2/22 |
Hazardous Area | Yes |
Model | iL4 |
Range | 50 m |
Beam Type | Flood, Spot |
Length | 140 mm |
Colour | Black |
Weight with Batteries | 65g |