- RS庫存編號:
- 196-0250
- 製造零件編號:
- M2013TNW01
- 製造商:
- NKK Switches
- RS庫存編號:
- 196-0250
- 製造零件編號:
- M2013TNW01
- 製造商:
- NKK Switches
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The NKK Switches Flat Frame Mount Miniature Rocker has a Actuator Arm, Cap Required type actuator. It has a Panel Mount, Flange Mounting Type.
Epoxy Sealed Terminals
Termination Style Solder Lug
Termination Style Solder Lug
規格
屬性 | 值 |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-On |
Contact Current Rating | 6 A |
Mounting Type | Panel Mount |
Terminal Type | Solder Lug |
IP Rating | IP67 |
Illuminated | No |
Panel Cut Out Diameter | 10.5mm |
Actuator Material | Brass |
Voltage Rating | 30 V dc, 125 V ac, 250V ac |
Contact Material | Silver |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |