- RS庫存編號:
- 862-5711
- 製造零件編號:
- AP101 5R F 100PPM
- 製造商:
- Arcol
14 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD360.00
(不含稅)
TWD378.00
(含稅)
單位 | Per unit |
1 - 12 | TWD360.00 |
13 - 24 | TWD351.00 |
25 + | TWD347.00 |
- RS庫存編號:
- 862-5711
- 製造零件編號:
- AP101 5R F 100PPM
- 製造商:
- Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
AP101 Series 100W TO-247 High Power Resistors
The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.
TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 5Ω |
Power Rating | 100W |
Tolerance | ±1% |
Technology | Non-Inductive |
Series | AP101 |
Package/Case | TO-247 |
Temperature Coefficient | ±100ppm/°C |
Lead Pitch | 10.42mm |