- RS庫存編號:
- 789-1250
- 製造零件編號:
- RTO020F47R00JTE3
- 製造商:
- Vishay
35 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD334.40
(不含稅)
TWD351.12
(含稅)
單位 | Per unit | Per Pack* |
5 - 10 | TWD334.40 | TWD1,672.00 |
15 - 20 | TWD326.00 | TWD1,630.00 |
25 + | TWD321.20 | TWD1,606.00 |
* 參考價格 |
- RS庫存編號:
- 789-1250
- 製造零件編號:
- RTO020F47R00JTE3
- 製造商:
- Vishay
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
20W RTO20 Series
Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 47Ω |
Power Rating | 20W |
Tolerance | ±5% |
Technology | Thick Film |
Series | RTO 20 |
Package/Case | TO-220 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±150ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |